1SMA4751 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹8.23365
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹8.23365
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹6.73466
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₹5.35778
Datasheet

Similar


onsemi
In Stock: 28,780
Unit Price: ₹35.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 25,012
Unit Price: ₹32.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹16.87347
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,080
Unit Price: ₹23.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹48.80700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹48.80700
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4751

DigiKey Part Number
1801-1SMA4751TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4751
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹6.73466₹50,509.95
15,000₹6.15294₹92,294.10
22,500₹5.85648₹1,31,770.80
37,500₹5.52332₹2,07,124.50
52,500₹5.32606₹2,79,618.15
75,000₹5.13431₹3,85,073.25
Manufacturers Standard Package