
1SMA4751H | |
---|---|
DigiKey Part Number | 1801-1SMA4751HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4751H |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4751H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹6.73466 | ₹50,509.95 |
15,000 | ₹6.15294 | ₹92,294.10 |
22,500 | ₹5.85648 | ₹1,31,770.80 |
37,500 | ₹5.52332 | ₹2,07,124.50 |
52,500 | ₹5.32606 | ₹2,79,618.15 |
75,000 | ₹5.13431 | ₹3,85,073.25 |