C1608C0G1H152K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 9,658
Unit Price: ₹14.91000
Datasheet

Upgrade


TDK
In Stock: 6,370
Unit Price: ₹16.77000
Datasheet

Upgrade


TDK
In Stock: 2,844
Unit Price: ₹24.23000
Datasheet

Upgrade


TDK
In Stock: 6,816
Unit Price: ₹19.57000
Datasheet

Direct


KEMET
In Stock: 1,843
Unit Price: ₹36.34000
Datasheet

Upgrade


KEMET
In Stock: 15,876
Unit Price: ₹158.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹29.24130
Datasheet

Upgrade


KEMET
In Stock: 35,064
Unit Price: ₹40.07000
Datasheet

Upgrade


KEMET
In Stock: 34,874
Unit Price: ₹36.34000
Datasheet

Upgrade


Murata Electronics
In Stock: 13,49,334
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 26,980
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 20,800
Unit Price: ₹9.32000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H152K080AA

DigiKey Part Number
445-13974-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H152K080AA
Description
CAP CER 1500PF 50V C0G 0603
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H152K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes