
C3225C0G3A152J200AE | |
---|---|
DigiKey Part Number | 445-175423-2-ND - Tape & Reel (TR) 445-175423-1-ND - Cut Tape (CT) 445-175423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A152J200AE |
Description | CAP CER 1500PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A152J200AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹126.01000 | ₹126.01 |
10 | ₹82.97200 | ₹829.72 |
50 | ₹65.91600 | ₹3,295.80 |
100 | ₹60.64490 | ₹6,064.49 |
500 | ₹51.74074 | ₹25,870.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹49.96417 | ₹49,964.17 |
2,000 | ₹47.65028 | ₹95,300.56 |
3,000 | ₹46.49118 | ₹1,39,473.54 |
5,000 | ₹45.20646 | ₹2,26,032.30 |
7,000 | ₹44.45532 | ₹3,11,187.24 |
10,000 | ₹43.73276 | ₹4,37,327.60 |
12,000 | ₹43.39009 | ₹5,20,681.08 |