UHV-223A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ₹7,515.45000
Datasheet

Similar


TDK
In Stock: 7
Unit Price: ₹5,786.85000
Datasheet

Similar


TDK
In Stock: 35
Unit Price: ₹6,322.67000
Datasheet
700 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-223A

DigiKey Part Number
445-2256-ND
Manufacturer
Manufacturer Product Number
UHV-223A
Description
CAP CER 700PF 20KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.181" Dia x 0.906" L (30.00mm x 23.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,352.72000₹4,352.72
10₹3,628.10400₹36,281.04
50₹3,338.09020₹1,66,904.51
100₹3,248.23100₹3,24,823.10
Manufacturers Standard Package