


Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.704 A @ 20 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504E2228M000 | TDK | 26 | 495-6315-ND | ₹2,072.60000 | Parametric Equivalent |
| B43504F2228M000 | TDK | 858 | 495-6265-ND | ₹1,838.22000 | Parametric Equivalent |
| B43508A2228M000 | TDK | 237 | 495-6278-ND | ₹1,682.28000 | Parametric Equivalent |
| B43509A2228M000 | TDK | 229 | B43509A2228M000-ND | ₹1,290.06000 | Parametric Equivalent |
| B43544B2228M000 | TDK | 499 | 495-B43544B2228M000-ND | ₹1,493.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,287.23000 | ₹1,287.23 |
| 10 | ₹941.13100 | ₹9,411.31 |
| 60 | ₹785.81917 | ₹47,149.15 |
| 120 | ₹743.06908 | ₹89,168.29 |
| 540 | ₹711.12474 | ₹3,84,007.36 |