


B43504E2228M000 | |
|---|---|
DigiKey Part Number | 495-6315-ND |
Manufacturer | |
Manufacturer Product Number | B43504E2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 100 Hz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43254A2228M000 | TDK | 580 | 495-6217-ND | ₹1,287.23000 | Parametric Equivalent |
| B43504F2228M000 | TDK | 858 | 495-6265-ND | ₹1,838.22000 | Parametric Equivalent |
| B43508A2228M000 | TDK | 237 | 495-6278-ND | ₹1,682.28000 | Parametric Equivalent |
| B43509A2228M000 | TDK | 229 | B43509A2228M000-ND | ₹1,290.06000 | Parametric Equivalent |
| B43544B2228M000 | TDK | 499 | 495-B43544B2228M000-ND | ₹1,493.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,072.60000 | ₹2,072.60 |
| 10 | ₹1,558.28100 | ₹15,582.81 |
| 60 | ₹1,327.72367 | ₹79,663.42 |
| 120 | ₹1,270.69483 | ₹1,52,483.38 |