C3216C0G1H562K060AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1,340
Unit Price: ₹29.82000
Datasheet

Direct


KEMET
In Stock: 3,199
Unit Price: ₹73.62000
Datasheet

Direct


KEMET
In Stock: 1,475
Unit Price: ₹70.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.13877
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹116.70391
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹58.80745
Datasheet

Upgrade


KEMET
In Stock: 4,870
Unit Price: ₹185.44000
Datasheet

Upgrade


Murata Electronics
In Stock: 93
Unit Price: ₹35.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.74359
Datasheet
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H562K060AA

DigiKey Part Number
445-14607-2-ND - Tape & Reel (TR)
445-14607-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216C0G1H562K060AA
Description
CAP CER 5600PF 50V C0G 1206
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H562K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes