KGM31TCG1H562KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.40504
Datasheet

Direct


KEMET
In Stock: 1,475
Unit Price: ₹0.76000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₹0.07307
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹1.25238
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹0.63108
Datasheet

Upgrade


KEMET
In Stock: 4,870
Unit Price: ₹1.99000
Datasheet

Upgrade


KEMET
In Stock: 3,199
Unit Price: ₹0.79000
Datasheet

Upgrade


TDK
In Stock: 1,340
Unit Price: ₹0.32000
Datasheet

Upgrade


TDK
In Stock: 8,684
Unit Price: ₹0.30000
Datasheet

Upgrade


TDK
In Stock: 1,811
Unit Price: ₹0.35000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹0.08659
Datasheet

Upgrade


TDK
In Stock: 3,900
Unit Price: ₹0.48000
Datasheet

Upgrade


TDK
In Stock: 3,832
Unit Price: ₹0.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₹0.50000
Datasheet
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1H562KU

DigiKey Part Number
478-KGM31TCG1H562KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31TCG1H562KU
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1H562KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.13877₹68,555.08
Manufacturers Standard Package