C5750NP02A154J230KA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 139
Unit Price: ₹210.60000
Datasheet

Upgrade


TDK
In Stock: 375
Unit Price: ₹233.90000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹117.73306
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹233.90000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹205.25055
Datasheet
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750NP02A154J230KA

DigiKey Part Number
445-15509-2-ND - Tape & Reel (TR)
445-15509-1-ND - Cut Tape (CT)
445-15509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750NP02A154J230KA
Description
CAP CER 0.15UF 100V NP0 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750NP02A154J230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹233.90000₹233.90
10₹160.46600₹1,604.66
50₹131.35500₹6,567.75
100₹122.38120₹12,238.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹109.33328₹54,666.64
1,000₹104.53605₹1,04,536.05
1,500₹102.13372₹1,53,200.58
2,500₹99.47009₹2,48,675.23
3,500₹97.91293₹3,42,695.26
5,000₹96.41434₹4,82,071.70
6,000₹95.70404₹5,74,224.24
Manufacturers Standard Package