Direct
Upgrade
Upgrade

CGA9N2NP02A154J230KA | |
|---|---|
DigiKey Part Number | 445-15604-2-ND - Tape & Reel (TR) 445-15604-1-ND - Cut Tape (CT) 445-15604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2NP02A154J230KA |
Description | CAP CER 0.15UF 100V NP0 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2NP02A154J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹160.46600 | ₹1,604.66 |
| 50 | ₹131.35500 | ₹6,567.75 |
| 100 | ₹122.38120 | ₹12,238.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹109.33328 | ₹54,666.64 |
| 1,000 | ₹104.53605 | ₹1,04,536.05 |
| 1,500 | ₹102.13372 | ₹1,53,200.58 |
| 2,500 | ₹99.47009 | ₹2,48,675.23 |
| 3,500 | ₹97.91293 | ₹3,42,695.26 |
| 5,000 | ₹96.41434 | ₹4,82,071.70 |
| 6,000 | ₹95.70404 | ₹5,74,224.24 |
