1-2391423-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 95
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,898
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,018
Unit Price: ₹26.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,000
Unit Price: ₹27.96000
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2391423-4

DigiKey Part Number
17-1-2391423-4-ND
Manufacturer
Manufacturer Product Number
1-2391423-4
Description
4P RAST 2.5 STANDARD TIMER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
2,200₹18.75284₹41,256.25
Manufacturers Standard Package