
1SNK160062R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK160062R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK160062R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK160062R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,519.23000 | ₹1,519.23 |
10 | ₹1,082.80500 | ₹10,828.05 |
25 | ₹963.78720 | ₹24,094.68 |
50 | ₹892.60020 | ₹44,630.01 |
100 | ₹835.44270 | ₹83,544.27 |
250 | ₹777.66768 | ₹1,94,416.92 |
500 | ₹744.77884 | ₹3,72,389.42 |
1,000 | ₹719.20664 | ₹7,19,206.64 |