
0989076002 | |
|---|---|
DigiKey Part Number | 484-0989076002-ND |
Manufacturer | |
Manufacturer Product Number | 0989076002 |
Description | RBK-ILS-125-NR2-0-50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.295" (7.49mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 5 | ₹27.02400 | ₹135.12 |
| 10 | ₹24.88100 | ₹248.81 |
| 20 | ₹22.83050 | ₹456.61 |
| 50 | ₹20.44500 | ₹1,022.25 |
| 100 | ₹18.81430 | ₹1,881.43 |
| 250 | ₹16.84056 | ₹4,210.14 |
| 500 | ₹15.48752 | ₹7,743.76 |
| 1,000 | ₹14.24441 | ₹14,244.41 |
