Image for RBK-ILS-125-NR2-0-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-ILS-125-NR2-0-STK

DigiKey Part Number
RBK-ILS-125-NR2-0-STK-ND
Manufacturer
Manufacturer Product Number
RBK-ILS-125-NR2-0-STK
Description
HEATSHRINK 0.295" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.295" (7.49mm)
Inner Diameter - Recovered
0.136" (3.45mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 125°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,440₹540.53381₹7,78,368.69