
C5E-24C124-C14-0 | |
|---|---|
DigiKey Part Number | C5E-24C124-C14-0-05-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24C124-C14-0 |
Description | CABLE CAT5E 8COND 24AWG BLACK 5' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | Foil, Braid | |
Length | 5.00' (1.52m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Foam Fluorinated Ethylene-Propylene (FFEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,224.60000 | ₹8,224.60 |
| 2 | ₹7,827.62500 | ₹15,655.25 |
| 3 | ₹7,603.04667 | ₹22,809.14 |
| 5 | ₹7,327.58800 | ₹36,637.94 |
| 7 | ₹7,150.69429 | ₹50,054.86 |
| 10 | ₹6,967.23800 | ₹69,672.38 |




