Image for C5E-24C124-C14-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E-24C124-C14-0

DigiKey Part Number
C5E-24C124-C14-0-500-ND
Manufacturer
Manufacturer Product Number
C5E-24C124-C14-0
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,58,341.38000₹6,58,341.38
Manufacturers Standard Package
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK 1'
In-Stock: 30
Unit Price: ₹1,843.22000
CABLE CAT5E 8COND 24AWG BLACK 5'
In-Stock: 23
Unit Price: ₹8,224.60000
CABLE CAT5E 8COND 24AWG BLK 25'
In-Stock: 7
Unit Price: ₹36,909.11000
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 19
Unit Price: ₹70,517.57000
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 8
Unit Price: ₹1,34,285.69000