8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E-24C124-C14-0

DigiKey Part Number
C5E-24C124-C14-0-50-ND
Manufacturer
Manufacturer Product Number
C5E-24C124-C14-0
Description
CABLE CAT5E 8COND 24AWG BLK 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil, Braid
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹70,517.57000₹70,517.57
2₹67,025.43000₹1,34,050.86
3₹65,048.79667₹1,95,146.39
5₹62,624.90600₹3,13,124.53
7₹61,068.24714₹4,27,477.73
10₹59,450.80400₹5,94,508.04
Manufacturers Standard Package
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK 1'
In-Stock: 30
Unit Price: ₹1,843.22000
CABLE CAT5E 8COND 24AWG BLACK 5'
In-Stock: 23
Unit Price: ₹8,224.60000
CABLE CAT5E 8COND 24AWG BLK 25'
In-Stock: 7
Unit Price: ₹36,909.11000
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 8
Unit Price: ₹1,34,285.69000
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 0
Unit Price: ₹6,58,341.38000