
V2-10.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-V2-10.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-10.0-0-FSP-SM |
Description | HEATSHRINK 0.409" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.411" (10.44mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.411" (10.44mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.97000 | ₹396.97 |
| 5 | ₹326.71000 | ₹1,633.55 |
| 10 | ₹300.52500 | ₹3,005.25 |
| 20 | ₹276.38950 | ₹5,527.79 |
| 50 | ₹247.42740 | ₹12,371.37 |
| 100 | ₹232.82520 | ₹23,282.52 |


