
V2-10.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | V2-10.0-1-ND |
Manufacturer | |
Manufacturer Product Number | V2-10.0-0-FSP-SM |
Description | HEAT SHRINK TUBING BLACK 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.409" (10.39mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.409" (10.39mm) | |
Inner Diameter - Recovered | 0.197" (5.00mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

