MFR Recommended
Parametric Equivalent
Parametric Equivalent

FST-21A-6 | |
|---|---|
DigiKey Part Number | 1111-FST-21A-6-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-6 |
Description | FFC/FPC JUMPER CABLES 1 6 CONDUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSK-21A-6 | TE Connectivity AMP Connectors | 0 | FSK-21A-6-ND | ₹100.52750 | MFR Recommended |
| 4-1474654-4 | TE Connectivity AMP Connectors | 1,168 | 4-1474654-4-ND | ₹153.76000 | Parametric Equivalent |
| 4-1474654-4 | WEE | 490 | 5831-4-1474654-4-ND | ₹113.68693 | Parametric Equivalent |
| FST-21A-6 | TE Connectivity | 0 | 1111-FST-21A-6-ND | ₹234.57250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹234.57250 | ₹9,382.90 |


