7 Conductor Multi-Conductor Cable Black 22 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00932

DigiKey Part Number
30-00932-1-ND
Manufacturer
Manufacturer Product Number
30-00932
Description
CABLE 7COND 22AWG BLACK SHLD 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,037.16000₹1,037.16
5₹848.73800₹4,243.69
10₹660.03600₹6,600.36
Manufacturers Standard Package
Alternate Length
CABLE 7COND 22AWG BLK SHLD 502'
In-Stock: 8
Unit Price: ₹72,009.48000
CABLE 7COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLK SHLD METER
In-Stock: 271
Unit Price: ₹963.54000