
30-01740 | |
|---|---|
DigiKey Part Number | 839-30-01740-ND 839-30-01740-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01740 |
Description | HOOK-UP STRND 18AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 5 | ₹181.90000 | ₹909.50 |
| 10 | ₹173.14000 | ₹1,731.40 |
| 25 | ₹162.33000 | ₹4,058.25 |
| 50 | ₹154.52100 | ₹7,726.05 |
| 100 | ₹147.04750 | ₹14,704.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹78.67954 | ₹23,997.26 |
| 610 | ₹74.81767 | ₹45,638.78 |
| 915 | ₹72.63212 | ₹66,458.39 |
| 1,525 | ₹70.03677 | ₹1,06,806.07 |
