18 AWG Hook-Up Wire 41/0.0063" Gray 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01740

DigiKey Part Number
839-30-01740-30-ND
Manufacturer
Manufacturer Product Number
30-01740
Description
HOOK-UP STRND 18AWG GRAY 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Gray 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,157.85000₹5,157.85
5₹4,219.83400₹21,099.17
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRAY
In-Stock: 1291
Unit Price: ₹203.15000
HOOK-UP STRND 18AWG GRAY 16.4'
In-Stock: 0
Unit Price: ₹888.99000
HOOK-UP STRND 18AWG GRAY 3.28'
In-Stock: 56
Unit Price: ₹196.62000
HOOK-UP STRND 18AWG GRAY 498.7'
In-Stock: 0
Unit Price: