18 AWG Hook-Up Wire 41/0.0063" Gray 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01740

DigiKey Part Number
839-30-01740-5-ND
Manufacturer
Manufacturer Product Number
30-01740
Description
HOOK-UP STRND 18AWG GRAY 16.4'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Gray 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹888.99000₹888.99
5₹727.59600₹3,637.98
10₹565.82500₹5,658.25
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRAY
In-Stock: 1291
Unit Price: ₹203.15000
HOOK-UP STRND 18AWG GRAY 98.43'
In-Stock: 7
Unit Price: ₹5,157.85000
HOOK-UP STRND 18AWG GRAY 3.28'
In-Stock: 56
Unit Price: ₹196.62000
HOOK-UP STRND 18AWG GRAY 498.7'
In-Stock: 0
Unit Price: