18 AWG Hook-Up Wire 41/0.0063" Gray 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01740

DigiKey Part Number
839-30-01740-ND
839-30-01740-DS-ND
Manufacturer
Manufacturer Product Number
30-01740
Description
HOOK-UP STRND 18AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹203.15000₹203.15
5₹181.90000₹909.50
10₹173.14000₹1,731.40
25₹162.33000₹4,058.25
50₹154.52100₹7,726.05
100₹147.04750₹14,704.75
Spool
QuantityUnit PriceExt Price
305₹78.67954₹23,997.26
610₹74.81767₹45,638.78
915₹72.63212₹66,458.39
1,525₹70.03677₹1,06,806.07
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRAY 98.43'
In-Stock: 7
Unit Price: ₹5,157.85000
HOOK-UP STRND 18AWG GRAY 16.4'
In-Stock: 0
Unit Price: ₹888.99000
HOOK-UP STRND 18AWG GRAY 3.28'
In-Stock: 56
Unit Price: ₹196.62000
HOOK-UP STRND 18AWG GRAY 498.7'
In-Stock: 0
Unit Price: