MAL215371101E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,065
Unit Price: ₹233.90000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 29,631
Unit Price: ₹96.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 444
Unit Price: ₹173.33000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215371101E3

DigiKey Part Number
BC5167TR-ND - Tape & Reel (TR)
BC5167CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL215371101E3
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 100 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes