S221K25X5FN63J6R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.28695
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.59088
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹5.59088
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹7.28724
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,325
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,594
Unit Price: ₹47.52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹11.18148
Datasheet
220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S221K25X5FN63J6R

DigiKey Part Number
S221K25X5FN63J6R-ND
Manufacturer
Manufacturer Product Number
S221K25X5FN63J6R
Description
CAP CER 220PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S221K25X5FN63J6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20,000₹11.18148₹2,23,629.60