Direct
Parametric Equivalent

ALSR05R5000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-.50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R5000JE12 |
Description | RES 0.5 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R5000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹335.47000 | ₹335.47 |
| 10 | ₹225.41700 | ₹2,254.17 |
| 25 | ₹195.57880 | ₹4,889.47 |
| 50 | ₹176.86700 | ₹8,843.35 |
| 100 | ₹160.96950 | ₹16,096.95 |
| 250 | ₹143.55116 | ₹35,887.79 |
| 500 | ₹132.65400 | ₹66,327.00 |
| 1,000 | ₹123.39504 | ₹1,23,395.04 |
| 5,000 | ₹106.92739 | ₹5,34,636.95 |


