CMF5510M000GLEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.31350
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹5.34250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.00195
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.78130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹4.57490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.48330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,298
Unit Price: ₹1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,056
Unit Price: ₹2.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: ₹7.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.48330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.65943
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.16657
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,136
Unit Price: ₹1.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹3.31970
Datasheet
10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510M000GLEB

DigiKey Part Number
CMF5510M000GLEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5510M000GLEB
Description
RES 10M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510M000GLEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.95970₹50,959.70
Manufacturers Standard Package