CW00522R00JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₹329.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: ₹588.94000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,064
Unit Price: ₹198.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹156.59348
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹151.21478
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹117.97534
Datasheet
22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00522R00JE12HS

DigiKey Part Number
CW00522R00JE12HS-ND
Manufacturer
Manufacturer Product Number
CW00522R00JE12HS
Description
RES 22 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00522R00JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹352.09400₹35,209.40
Manufacturers Standard Package