RS0102R000FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 136
Unit Price: ₹611.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 732
Unit Price: ₹356.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹272.68460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₹551.66000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: ₹242.99556
Datasheet
2 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0102R000FE73

DigiKey Part Number
RS0102R000FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS0102R000FE73
Description
RES 2.0 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0102R000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹248.35932₹1,24,179.66
Manufacturers Standard Package