
RS02B47R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B47R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B47R00FE12 |
Description | RS-2B 47 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B47R00FE70 | Vishay Dale | 1,142 | 541-RS02B47R00FE70CT-ND | ₹284.22000 | Parametric Equivalent |
| RS02B47R00FE73 | Vishay Dale | 500 | 541-RS02B47R00FE73CT-ND | ₹300.99000 | Parametric Equivalent |
| RS02B47R00FS70 | Vishay Dale | 87 | RSB-47CT-ND | ₹195.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹171.55500 | ₹1,715.55 |
| 25 | ₹156.70160 | ₹3,917.54 |
| 100 | ₹140.37540 | ₹14,037.54 |
| 300 | ₹131.25870 | ₹39,377.61 |
| 500 | ₹127.88660 | ₹63,943.30 |
| 1,000 | ₹124.02125 | ₹1,24,021.25 |
| 2,500 | ₹119.94045 | ₹2,99,851.12 |
| 5,000 | ₹117.48071 | ₹5,87,403.55 |