Direct
Direct
Upgrade

SOMC14014K70GEA | |
|---|---|
DigiKey Part Number | SOMC4.7KATR-ND - Tape & Reel (TR) SOMC4.7KACT-ND - Cut Tape (CT) SOMC4.7KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC14014K70GEA |
Description | RES ARRAY 13 RES 4.7K OHM 14SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.04000 | ₹437.04 |
| 10 | ₹295.86600 | ₹2,958.66 |
| 25 | ₹257.64080 | ₹6,441.02 |
| 50 | ₹233.67320 | ₹11,683.66 |
| 100 | ₹213.30280 | ₹21,330.28 |
| 250 | ₹190.99404 | ₹47,748.51 |
| 500 | ₹177.03850 | ₹88,519.25 |
| 1,000 | ₹175.36673 | ₹1,75,366.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹158.21865 | ₹3,16,437.30 |
| 4,000 | ₹149.49853 | ₹5,97,994.12 |
| 6,000 | ₹145.02133 | ₹8,70,127.98 |

