Parametric Equivalent



S07B-HM3/H | |
|---|---|
DigiKey Part Number | 112-S07B-HM3/HTR-ND - Tape & Reel (TR) 112-S07B-HM3/HCT-ND - Cut Tape (CT) 112-S07B-HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07B-HM3/H |
Description | RECTIFIER, 100V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.29000 | ₹192.90 |
| 100 | ₹12.07690 | ₹1,207.69 |
| 500 | ₹8.94026 | ₹4,470.13 |
| 1,000 | ₹7.92640 | ₹7,926.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.63422 | ₹19,902.66 |
| 6,000 | ₹5.98223 | ₹35,893.38 |
| 9,000 | ₹5.64987 | ₹50,848.83 |
| 15,000 | ₹5.27600 | ₹79,140.00 |
| 21,000 | ₹5.05454 | ₹1,06,145.34 |
| 30,000 | ₹4.83921 | ₹1,45,176.30 |
| 75,000 | ₹4.36657 | ₹3,27,492.75 |
| 1,50,000 | ₹4.07689 | ₹6,11,533.50 |
