173D105X0025U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹91.25891
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹118.55216
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹118.55216
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹131.99517
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹165.76578
Datasheet

Upgrade


Vishay Sprague
In Stock: 273
Unit Price: ₹200.35000
Datasheet

Upgrade


Vishay Sprague
In Stock: 771
Unit Price: ₹213.40000
Datasheet

Upgrade


Vishay Sprague
In Stock: 492
Unit Price: ₹264.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹84.73869
Datasheet

Upgrade


KEMET
In Stock: 91
Unit Price: ₹396.97000
Datasheet

Upgrade


KEMET
In Stock: 170
Unit Price: ₹424.00000
Datasheet

Upgrade


KEMET
In Stock: 82
Unit Price: ₹538.62000
Datasheet
1 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X0025U

DigiKey Part Number
173D105X0025U-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D105X0025U
Description
CAP TANT 1UF 20% 25V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X0025U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹84.73869₹84,738.69
Manufacturers Standard Package