Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D106X0035D2T | |
|---|---|
DigiKey Part Number | 718-595D106X0035D2TTR-ND - Tape & Reel (TR) 718-595D106X0035D2TCT-ND - Cut Tape (CT) 718-595D106X0035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X0035D2T |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0035D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 430mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 10 | ₹388.30600 | ₹3,883.06 |
| 50 | ₹330.66120 | ₹16,533.06 |
| 100 | ₹312.82540 | ₹31,282.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹282.65364 | ₹1,41,326.82 |
| 1,000 | ₹273.30429 | ₹2,73,304.29 |
| 1,500 | ₹268.62169 | ₹4,02,932.53 |
| 2,500 | ₹263.42974 | ₹6,58,574.35 |
| 3,500 | ₹260.39177 | ₹9,11,371.20 |







