Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-2501 | |
|---|---|
DigiKey Part Number | M39003/01-2501-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2501 |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | P (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,504.95000 | ₹1,504.95 |
| 10 | ₹1,178.15100 | ₹11,781.51 |
| 50 | ₹1,047.46660 | ₹52,373.33 |
| 100 | ₹1,007.00520 | ₹1,00,700.52 |
| 500 | ₹938.47248 | ₹4,69,236.24 |
| 1,000 | ₹917.22980 | ₹9,17,229.80 |


