Direct
Similar
Direct

ST470-75T4KI | |
|---|---|
DigiKey Part Number | 718-1237-ND |
Manufacturer | |
Manufacturer Product Number | ST470-75T4KI |
Description | CAP TANT 470UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST470-75T4KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,221.34000 | ₹12,221.34 |
| 10 | ₹10,683.96100 | ₹1,06,839.61 |
| 50 | ₹10,067.92720 | ₹5,03,396.36 |


