Parametric Equivalent
Upgrade
Upgrade
Upgrade



860240380010 | |
|---|---|
DigiKey Part Number | 732-9276-1-ND - Cut Tape (CT) 732-9276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240380010 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240380010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.047 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.093 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 50 | ₹145.46340 | ₹7,273.17 |
| 100 | ₹126.82610 | ₹12,682.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹121.75215 | ₹24,350.43 |
| 400 | ₹108.15633 | ₹43,262.53 |
| 600 | ₹94.73755 | ₹56,842.53 |
| 1,000 | ₹90.08477 | ₹90,084.77 |



