0201N220F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 41,926
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,155
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.50760
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 94,254
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.42603
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 50,910
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,599
Unit Price: ₹15.84000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹97.77696
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹40.69408
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹48.38490
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ₹49.29105
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.17224
Datasheet
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N220F500CT

DigiKey Part Number
1292-0201N220F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N220F500CT
Description
CAP CER 22PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N220F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.33466₹5,019.90
Manufacturers Standard Package