0603N360J500CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 8,863
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 528
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40,417
Unit Price: ₹25.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹8.25022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.97755
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,910
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 261
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.51591
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 69,463
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.77352
Datasheet
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N360J500CT

DigiKey Part Number
1292-1522-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N360J500CT
Description
CAP CER 36PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N360J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,00,000₹0.53618₹1,60,854.00