RNF-100-1-BK-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₹326.47179
Datasheet

MFR Recommended


WEC
In Stock: 750
Unit Price: ₹575.38000
Datasheet

Similar


Alpha Wire
In Stock: 269
Unit Price: ₹989.65000
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: ₹25,590.25000
Datasheet
RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-BK-SP

DigiKey Part Number
RNF-100-1-BK-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-BK-SP
Description
HEATSHRINK 1" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from WEC
Alternate Color
HEATSHRINK 1" RED
In-Stock: 0
Unit Price: ₹285.38848
HEATSHRINK 1" BLUE
In-Stock: 0
Unit Price: ₹89.29154
HEATSHRINK 1" WHITE
In-Stock: 0
Unit Price: ₹285.38848
HEATSHRINK 1" CLEAR
In-Stock: 0
Unit Price: ₹285.38848
Alternate Length
HEATSHRINK RNF-100 1"X4' BLK
In-Stock: 0
Unit Price: ₹751.53000
HEATSHRINK RNF-100 1"X15' BLK
In-Stock: 26
Unit Price: ₹3,014.99000
HEATSHRINK 1" X 60M BLACK
In-Stock: 1
Unit Price: ₹25,177.74000
HEAT SHRINK TUBING 1=1FT
In-Stock: 1742
Unit Price: ₹708.16000