



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Features Cabinet Tip, Chrome Finish, Impact Resistant, Non-Slip, Oil and Grease Resistant |
Packaging Bulk | Weight 1.2 lbs (544.3 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53390 | Wiha | 3 | 431-1726-ND | ₹7,918.95000 | MFR Recommended |
