RL0402JR-070R33L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 36,839
Unit Price: ₹27.02000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,16,934
Unit Price: ₹18.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,823
Unit Price: ₹57.78000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19,123
Unit Price: ₹21.43000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹22.36000
Datasheet
330 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402JR-070R33L

DigiKey Part Number
311-0.33PGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0402JR-070R33L
Description
RES 0.33 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0402JR-070R33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.99013₹39,901.30
Manufacturers Standard Package