Analog Switches, Multiplexers, Demultiplexers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
15,857
In Stock
1 : ₹360.28000
Cut Tape (CT)
2,500 : ₹180.35950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
302
In Stock
1,100
Factory
1 : ₹356.74000
Tube
-
Tube
Active
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
12-VFQFN Exposed Pad
12-QFN (3x3)
403
In Stock
1 : ₹364.70000
Tube
-
Tube
Active
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
1,359
In Stock
1 : ₹344.34000
Cut Tape (CT)
2,500 : ₹171.50750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
12-VFQFN Exposed Pad
12-QFN (3x3)
0
In Stock
2,500 : ₹126.96565
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
12-WFQFN Exposed Pad
12-TQFN (3x3)
0
In Stock
1 : ₹351.42000
Tube
-
Tube
Obsolete
SP4T
4:1
1
60Ohm
1Ohm
1.8V ~ 5.5V
-
60ns, 20ns
200MHz
2pC
7pF
100pA
-90dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
12-WFQFN Exposed Pad
12-TQFN (3x3)
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.