The LT3030’s key attributes and market differentiators include a high level of integration, including one high output current rail up to 750mA, and one 250mA rail for DSP I/O, wide VIN Range of 1.8V to 20V, low output voltage noise of 20µVRMS, output voltage adjustable down to 1.220V, precision shutdown/UVLO threshold for power supply sequencing, and bulletproof reverse protection, thermal limiting, and current limiting.