Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3030-Slide8

In summary, the LT3030 is a dual low noise, low dropout regulator with independent inputs and shutdown control for each channel. The device delivers up to 750mA on one channel and 250mA on the other channel of continuous output current, with a low dropout voltage of only 300mV per channel at full load. The LT3030 features a wide 1.8V to 20V input voltage range, delivering output voltages as low as 1.22V and up to 19.5V. The device features ultralow 20µVRMS noise across a wide 10Hz to 100kHz bandwidth, and a precision shutdown/UVLO threshold for each channel. It also offers tracking/sequencing capability and dual PowerGood flags to indicate output regulation per channel. Also included is bulletproof protection and compact, thermally-enhanced packages.

PTM Published on: 2013-05-28