D-Sub Surface-Mount Connectors

Amphenol’s connectors are ideal for a variety of applications including telecommunications and medical

Image of Amphenol FCI D-Sub Surface-Mount ConnectorsAmphenol's D-subminiature (D-Sub) connectors are part of the industry standards and are one of the most popular input/output interconnects, addressing a wide variety of applications including telecommunications, industrial, and medical. D-Sub connectors are available with surface-mount termination (SMT) in standard form factors. The connectors use high-temperature thermoplastic that can withstand reflow soldering temperatures up to +260°C to facilitate SMT soldering. The products are UL-recognized and lead-free.

Features
  • Surface-mount termination
  • Compatible to reflow soldering
  • Suitable for pick-and-place
  • Special contact terminal design
  • Provides better coplanarity
  • Proven socket contact design covering maximum area
  • Ensures reliable connection
  • Secured grounding
  • Unique design for riveting clinch nut to shell with foolproof torque and electrical continuity
  • Meets DIN 41652 and MIL-C-24308 dimensional standards
  • Interchangeable and intermateable with other makes
  • Higher product quality and a more stable process than wave soldering
Applications
  • Network equipment (servers, routers, hubs, etc.)
  • Switches
  • Circuit breakers
  • Servo drives
  • Controllers
  • Process automation

D-Sub Surface-Mount Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB RCPT 9P SMD R/A SLDRD09S70S4UL12LFCONN D-SUB RCPT 9P SMD R/A SLDR186 - Immediate$355.04View Details
CONN D-SUB RCPT 9P SMD R/A SLDRD09S70S4UX12LFCONN D-SUB RCPT 9P SMD R/A SLDR588 - Immediate$369.02View Details
CONN D-SUB RCPT 9P SMD R/A SLDRD09S70S4UV12LFCONN D-SUB RCPT 9P SMD R/A SLDR708 - Immediate$448.22View Details
CONN D-SUB PLG 9POS SMD R/A SLDRD09P70S4UL12LFCONN D-SUB PLG 9POS SMD R/A SLDR658 - Immediate$352.24View Details
CONN D-SUB PLG 9POS SMD R/A SLDRD09P70S4UX12LFCONN D-SUB PLG 9POS SMD R/A SLDR233 - Immediate$361.56View Details
CONN D-SUB PLG 9POS SMD R/A SLDRD09P70S6UX12LFCONN D-SUB PLG 9POS SMD R/A SLDR689 - Immediate$401.63View Details
CONN D-SUB PLG 9POS SMD R/A SLDRD09P70S4UV12LFCONN D-SUB PLG 9POS SMD R/A SLDR336 - Immediate$446.36View Details
Published: 2024-05-06