LCXH Series Ferrite Power Inductors

TAIYO YUDEN’s AEC-Q200 qualified inductors offer high anti-vibration and heat cycle resistance along with coplanarity improvement

Image of TAIYO YUDEN's LCXH Series Ferrite Power InductorsTAIYO YUDEN LCXH series hybrid-type ferrite power inductors enhance device performance in automotive systems. These inductors offer high resistance to vibration and heat cycles, featuring improved coplanarity and support for automated optical inspection (AOI). They are AEC-Q200 qualified, supporting operating temperatures of up to +125°C, best suited for automotive body, chassis, and information systems such as infotainment ECUs.

Features
  • Sleeveless structure
    • Large electrode area for higher head cycle resistance
    • Secure connection to PCB, less risk of open failure, high anti-vibration
  • Great electrical performance by hybrid structure
    • Hybrid structure of molding resin and high-density magnetic metal materials
    • High saturation current and stable inductance overtemperature
  • Unique core design
    • Improved coplanarity for less mounting risks
    • AOI support enabled by additional side electrode
Specifications
  • Dimensions: 3.0 mm x 3.0 mm to 6.0 mm x 6.0 mm
  • Inductance: 0.47 µH to 470 µH
  • Rated current: 0.21 A to 6.8 A
  • Operating temperature: -40°C to +125°C
Applications
  • ADAS sensors
  • ITS/telematics systems
  • Instrument clusters
  • Dashcams
  • Tire pressure monitoring systems (TPMS)
  • Keyless entry systems

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

LCXH Series Ferrite Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 3.3UH 1.7A 66 MOHM SMDLCXHF4040WKT3R3MNRFIXED IND 3.3UH 1.7A 66 MOHM SMD1400 - Immediate$35.41View Details
FIXED IND 150UH 250MA 2.364 OHMLCXHF4040WKT151MNRFIXED IND 150UH 250MA 2.364 OHM1280 - Immediate$35.41View Details
FIXED IND 100UH 550MA 600 MOHMLCXHF6060YEL101MMRFIXED IND 100UH 550MA 600 MOHM1500 - Immediate$38.21View Details
FIXED IND 2.2UH 3A 23 MOHM SMDLCXHF6060YEL2R2NMRFIXED IND 2.2UH 3A 23 MOHM SMD1474 - Immediate$38.21View Details
FIXED IND 220UH 350MA 1.32 OHMLCXHF6060YEL221MMRFIXED IND 220UH 350MA 1.32 OHM1500 - Immediate$38.21View Details
FIXED IND 1.5UH 3.4A 19 MOHM SMDLCXHF6060YEL1R5NMRFIXED IND 1.5UH 3.4A 19 MOHM SMD1200 - Immediate$38.21View Details
FIXED IND 10UH 1.6A 72 MOHM SMDLCXHF6060XKL100MMRFIXED IND 10UH 1.6A 72 MOHM SMD1955 - Immediate$47.52View Details
FIXED IND 2.2UH SURFACE MOUNTLCXHF6060XKL2R2NMRFIXED IND 2.2UH SURFACE MOUNT2000 - Immediate$47.52View Details
FIXED IND 47UH SURFACE MOUNTLCXHF6060XKL470MMRFIXED IND 47UH SURFACE MOUNT2000 - Immediate$47.52View Details
FIXED IND 4.7UH SURFACE MOUNTLCXHF6060XKL4R7MMRFIXED IND 4.7UH SURFACE MOUNT2000 - Immediate$47.52View Details
FIXED IND 22UH SURFACE MOUNTLCXHF6060XKL220MMRFIXED IND 22UH SURFACE MOUNT2000 - Immediate$47.52View Details
FIXED IND 100UH SURFACE MOUNTLCXHF6060XKL101MMRFIXED IND 100UH SURFACE MOUNT1745 - Immediate$47.52View Details
Updated: 2025-11-20
Published: 2023-10-04